SPST rocker switch with quick connect termination, featuring a black nylon curved actuator and silver contacts. Rated for 16A at 250VAC and 6A at 48VDC, with an electrical life of 10,000 cycles. Operates within a temperature range of -20°C to 85°C and mounts via panel snap-in.
Sign in to ask questions about the ITT DF52J12P215DQA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DF52J12P215DQA technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 14.99mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Length | 29.87mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for ITT DF52J12P215DQA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
