DPST illuminated rocker switch featuring a 16A current rating at 125VAC. This panel-mount, snap-in component offers a black nylon actuator and housing, with silver contacts and silver plating for reliable conductivity. Designed for straight orientation and quick connect termination, it boasts an electrical life of 10,000 cycles and operates within a temperature range of -20°C to 85°C.
Sign in to ask questions about the ITT DF62J12P215PQF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DF62J12P215PQF technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Depth | 14.99mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Length | 29.87mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for ITT DF62J12P215PQF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.