
DPST rocker switch featuring a black nylon actuator and housing. Rated for 6A at 125V AC and 48V DC, with a maximum rating of 16A at 250V AC. Offers a silver contact material with silver plating and a quick connect termination. Designed for snap-in panel mounting with a straight orientation and an electrical life of 10,000 cycles. Operating temperature range is -20°C to 85°C.
Sign in to ask questions about the ITT DF62J12S215DQA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DF62J12S215DQA technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 13.08mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Length | 29.87mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Snap in, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for ITT DF62J12S215DQA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.