DPST OFF-ON illuminated rocker switch featuring a black nylon actuator and housing. Rated for 16A max current and 250V AC / 48V DC, with silver contacts and silver plating. Offers a panel, snap-in, through-hole mount with right-angle orientation and PC pin termination. Electrical life is 10,000 cycles, operating temperature range from -20°C to 85°C. RoHS compliant and lead-free.
Sign in to ask questions about the ITT DF62J12S2AQA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DF62J12S2AQA technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 35.77mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 29.87mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF |
| Switch Function | On-Off |
| Termination | PC Pins |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for ITT DF62J12S2AQA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
