SPDT illuminated rocker switch with a black nylon actuator and housing. Features silver contacts with silver plating, rated for 6A at 125V AC and 48V DC, with a maximum rating of 16A at 250V AC and 48V DC. Offers a panel, snap-in mount and quick connect termination. Designed for 10,000 electrical cycles, operating between -20°C and 85°C. RoHS compliant.
Sign in to ask questions about the ITT DF72J12P215QA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DF72J12P215QA technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 6A |
| Depth | 14.99mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Length | 29.87mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 48V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF |
| Switch Function | On-On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 48V |
| RoHS | Compliant |
Download the complete datasheet for ITT DF72J12P215QA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.