This 16A SPDT rocker switch is rated for 125V AC and operates within a temperature range of -20°C to 85°C. It features a panel mount design with a quick connect termination. The switch has a silver contact material with silver plating and a nylon actuator with a black housing and black actuator. It is RoHS compliant and has a electrical life of 10000 cycles.
Sign in to ask questions about the ITT DF72J12P215QF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DF72J12P215QF technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 16A |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF |
| Switch Function | On-On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT DF72J12P215QF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.