
DPDT illuminated rocker switch featuring a black nylon actuator and black housing. Rated for 3A at 125V AC and 250V AC, with copper and silver contacts plated in silver. Offers a panel mount, snap-in design with quick connect termination and a straight orientation. Electrical life is 10,000 cycles, operating between -20°C and 65°C.
ITT DM21J12S205Q technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Copper, Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 15mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 20.83mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DM |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.