
This 30V 100mA SPST toggle switch features a through hole mount and a DC rated voltage of 30V. It has an electrical life of 50,000 cycles and an operating force of 30gf. The switch is compliant with RoHS regulations and is available in a bulk packaging with 1000 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT DS-02005(30) datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Toggle |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Mount | Through Hole |
| Operating Force | 30gf |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DS, COMAX |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT DS-02005(30) to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.