ITT DS04002 technical specifications.
| Actuator Type | Toggle |
| Current Rating | 100mA |
| Electrical Life | 20000Cycles |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Force | 30gf |
| Operating Position | 0.15inch |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | DS, COMAX |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for ITT DS04002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
