SPDT pushbutton switch featuring a short white button and quick connect termination. Rated for 10A at 125/250 Vac, with a mechanical and electrical life of 50,000 cycles. Operates within a temperature range of -40°C to 85°C. Includes UL and CSA approvals, gold/silver contact plating, and is RoHS compliant. Mounts via snap-in or panel, with a 2-position configuration.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | White |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 10A |
| Electrical Life | 50000Cycles |
| Height | 26.6mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Snap in, Panel |
| Number of Positions | 2 |
| Operating Position | 0.35inch |
| Overtravel | 0.125inch |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 17.3mm |
| RoHS | Compliant |