SPDT pushbutton switch featuring a long white button and quick connect termination. Rated for 10A at 125/250 VAC, with silver contacts and gold/silver plating. Offers both electrical and mechanical life of 50,000 cycles. Snap-in panel mount design with dimensions of 31.75mm length, 17.3mm width, and 26.6mm height. Operates within a temperature range of -40°C to 85°C and is RoHS compliant.
ITT DS1D6BQ1 technical specifications.
| Package/Case | 125 |
| Color | White |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 10A |
| Electrical Life | 50000Cycles |
| Height | 26.6mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Snap in, Panel |
| Operating Force | 425gf |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DS1D6BQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.