SPDT pushbutton switch featuring a pull-out button and quick connect termination. Rated for 10A at 125/250 VAC, with a silver contact material and gold/silver plating. Offers a 3-position, On-Mom switch function and a mechanical life of 10,000 cycles. Includes UL and CSA approvals, with a white, snap-in panel mount design. Operating temperature range from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT DS1D6CQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Push-Pull Plunger |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | White |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 10A |
| Electrical Life | 50000Cycles |
| Height | 26.6mm |
| Length | 31.75mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 10000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Snap in, Panel |
| Number of Positions | 3 |
| Operating Force | 385gf |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DS1D6CQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.