SPDT pushbutton switch featuring a pull-out button and quick connect termination. Rated for 10A at 125/250 VAC, this switch offers a 50,000 cycle electrical and mechanical life. It operates with a push-pull plunger actuator and supports snap-in, panel mounting. The component is RoHS compliant, lead-free, and designed for operation between -40°C and 85°C.
ITT DS1D6CQ2 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Package/Case | 125 |
| Color | White |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 10A |
| Electrical Life | 50000Cycles |
| Height | 26.6mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in, Panel |
| Operating Position | 0.66inch |
| Overtravel | 0.52inch |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS |
| Switch Function | On-On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DS1D6CQ2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.