SPDT pushbutton switch featuring a 10A current rating and 250VAC maximum voltage. This general-purpose switch offers a 3-position, On-On-Mom function with a push-pull plunger actuator and quick connect termination. It boasts a mechanical and electrical life of 50,000 cycles, operates within a -40°C to 85°C temperature range, and is UL and CSA approved. The switch is RoHS compliant and lead-free, with silver contacts and gold/silver plating.
ITT DS1D6CQ3 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | White |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 10A |
| Electrical Life | 50000Cycles |
| Height | 26.6mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 50000Cycles |
| Mount | Snap in, Panel |
| Number of Positions | 3 |
| Operating Position | 0.66inch |
| Overtravel | 0.52inch |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS |
| Switch Function | On-On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 17.3mm |
| RoHS | Compliant |
No datasheet is available for this part.
