ITT DS1F5CQ1 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Gold |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Operating Force | 385gf |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT DS1F5CQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.