
SPDT pushbutton switch featuring a pull-out button and quick connect termination. Rated for 0.1A at 125/250VAC, with a silver contact material and gold/silver plating. Offers 50,000 cycles of electrical and mechanical life, and a 385gf operating force. Mounts via snap-in or panel, with a white, push-pull plunger actuator. UL and CSA approved, lead-free, and RoHS compliant, operating between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT DS1F5CQ3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Push-Pull Plunger |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | White |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Height | 26.6mm |
| Lead Free | Lead Free |
| Length | 31.75mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Snap in, Panel |
| Number of Positions | 3 |
| Operating Force | 385gf |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DS1F5CQ3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
