This 30V SPST toggle switch features a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles. It operates within a temperature range of -20°C to 70°C and has a mounting style of chassis mount. The switch has a throw configuration of SPST and a termination of solder. It is available in bulk packaging.
ITT DS203A technical specifications.
| Actuator Type | Toggle |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 70°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Chassis Mount |
| Operating Force | 36gf |
| Packaging | Bulk |
| Series | DS, COMAX |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.