
DPDT pushbutton switch with a 10A current rating and 125/250 VAC voltage rating. Features silver contacts with gold/silver plating, a short white button, and quick connect termination. Offers a 2-position, momentary (On-Mom) switch function with an electrical life of 50,000 cycles. Operates within a temperature range of -40°C to 85°C, with a 680gf operating force. UL and CSA approved, RoHS compliant, and designed for snap-in panel mounting.
Sign in to ask questions about the ITT DS2D6AQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT DS2D6AQ1 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | White |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 10A |
| Electrical Life | 50000Cycles |
| Height | 26.6mm |
| Lead Free | Lead Free |
| Length | 39.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in, Panel |
| Number of Positions | 2 |
| Operating Force | 680gf |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DS2D6AQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
