
DPDT pushbutton switch with a short white button, rated for 10A at 125/250 VAC. Features silver contacts with gold/silver plating, offering 50,000 electrical and mechanical life cycles. Mounts via snap-in or panel, with quick connect terminations. Operating force is 680gf, and it operates within a temperature range of -40°C to 85°C. This RoHS compliant component is lead-free and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT DS2D6AQ2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Color | White |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 10A |
| Electrical Life | 50000Cycles |
| Height | 26.6mm |
| Lead Free | Lead Free |
| Length | 39.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 50000Cycles |
| Mount | Snap in, Panel |
| Operating Force | 680gf |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DS2D6AQ2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
