DPDT pushbutton switch featuring a short white button and quick connect termination. Rated for 10A at 125/250 VAC, with a 2-position On-Mom function. Offers 50,000 electrical and mechanical life cycles, with silver contacts and gold/silver plating. Mounts via snap-in or panel, operating from -40°C to 85°C. UL and CSA approved, lead-free, and RoHS compliant.
ITT DS2D6AQ3 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | White |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 10A |
| Electrical Life | 50000Cycles |
| Height | 26.6mm |
| Lead Free | Lead Free |
| Length | 39.9mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in, Panel |
| Number of Positions | 2 |
| Operating Force | 680gf |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DS2D6AQ3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
