
DPDT pushbutton switch with a 10A current rating and 125/250VAC voltage rating. Features a long white button, silver contacts with gold/silver plating, and quick connect termination. Offers a mechanical and electrical life of 50,000 cycles, operating force of 680gf, and a wide temperature range of -40°C to 85°C. Mounts via panel snap-in and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT DS2D6BQ3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Color | White |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 10A |
| Electrical Life | 50000Cycles |
| Height | 26.6mm |
| Lead Free | Lead Free |
| Length | 39.9mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Operating Force | 680gf |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DS2D6BQ3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
