
The DS2D6CQ1 is a 3-position DPDT on-mom snap action switch from ITT with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a silver contact material with gold plating and is lead free. The switch is approved by UL and CSA and is RoHS compliant. It has a mechanical life of 50,000 cycles and an electrical life of 50,000 cycles.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT DS2D6CQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Push-Pull Plunger |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Gold |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 50000Cycles |
| Mount | Panel, Snap in |
| Number of Positions | 3 |
| Operating Force | 560gf |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT DS2D6CQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.