
DPDT pushbutton switch featuring a 10A current rating and 125/250 VAC voltage rating. This general-purpose switch offers a quick connect termination and a pull-out button with a white plunger actuator. With a silver contact material and gold/silver plating, it boasts electrical and mechanical life cycles of 50,000. Operating between -40°C and 85°C, this RoHS compliant component mounts via snap-in or panel methods.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Push-Pull Plunger |
| Package/Case | 125 |
| Color | White |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 10A |
| Electrical Life | 50000Cycles |
| Height | 26.6mm |
| Lead Free | Lead Free |
| Length | 39.9mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in, Panel |
| Operating Force | 560gf |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 17.3mm |
| RoHS | Compliant |
