
DPDT pushbutton switch featuring a 10A current rating at 125/250 VAC. This general-purpose switch offers a pull-out button design with quick connect terminations and a snap-in panel mount. It operates with a 560gf force, providing 3 positions and an On-Mom function. Constructed with silver contacts and gold/silver plating, it boasts both electrical and mechanical life ratings of 50,000 cycles and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT DS2D6CQ3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Push-Pull Plunger |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | White |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 10A |
| Electrical Life | 50000Cycles |
| Height | 26.6mm |
| Lead Free | Lead Free |
| Length | 39.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 50000Cycles |
| Mount | Snap in, Panel |
| Number of Positions | 3 |
| Operating Force | 560gf |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DS2D6CQ3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.