DPDT pushbutton switch featuring a short white button and quick connect termination. Rated for 10A at 125/250 VAC, with a 100mA current rating and 50,000 cycle electrical and mechanical life. Contact material is silver with gold and silver plating, operating force is 680gf, and it supports snap-in panel mounting. Operating temperature range is -40°C to 85°C, with lead-free and RoHS compliance.
Checking distributor stock and pricing after the page loads.
| Package/Case | 125 |
| Color | White |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Height | 26.6mm |
| Lead Free | Lead Free |
| Length | 39.9mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in, Panel |
| Operating Force | 680gf |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 17.3mm |
| RoHS | Compliant |