DPDT pushbutton switch with a short button and quick connect termination. Features a 10A 125/250 VAC rating, silver contacts with gold/silver plating, and a 2-position On-Mom function. Offers a mechanical and electrical life of 50,000 cycles, operating force of 680gf, and a wide temperature range of -40°C to 85°C. This RoHS compliant component is UL and CSA approved, with snap-in panel mounting and a white housing.
ITT DS2F5AQ3 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | White |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Height | 26.6mm |
| Lead Free | Lead Free |
| Length | 39.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mechanical Life | 50000Cycles |
| Mount | Snap in, Panel |
| Number of Positions | 2 |
| Operating Force | 680gf |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DS2F5AQ3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.