DPDT pushbutton switch featuring a push-pull plunger actuator and quick connect termination. Rated for 10A at 125/250 VAC, with a 100mA current rating and 50,000 cycle electrical life. Offers a 3-position switch function (On-Mom) and operates within a -40°C to 85°C temperature range. Constructed with silver contacts and gold/silver plating, this white, snap-in/panel mount switch has dimensions of 39.9mm (L) x 17.3mm (W) x 26.6mm (H). Approvals include UL and CSA, and the product is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT DS2F5CQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Push-Pull Plunger |
| Approvals | UL, CSA |
| Package/Case | 125 |
| Color | White |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Height | 26.6mm |
| Length | 39.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in, Panel |
| Number of Positions | 3 |
| Operating Force | 560gf |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DS |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 17.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITT DS2F5CQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
