SPST Rocker Switch with Quick Connect termination, featuring a curved green polycarbonate actuator and a black housing. Rated for 8A at 250VAC, this switch offers an electrical life of 10,000 cycles. It includes neon lamp illumination in green and mounts via panel snap-in. Operating temperature range is -20°C to 85°C.
Checking distributor stock and pricing after the page loads.
| Actuator Color | Green |
| Actuator Material | Polycarbonate |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver |
| Current Rating | 8A |
| Depth | 15mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Green |
| Illumination Type | Neon, Lamp |
| Length | 21mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DT |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
