The DT12J3RS215QA7 is a 8A SPST on-off rocker switch from ITT, with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It has a current rating of 8A and a voltage rating of 125V AC. The switch is available in a panel mount configuration and is RoHS compliant. The switch is not radiation hardened and has a silver cadmium contact material with a silver plating. It has a polycarbonate actuator with a red color and a black housing color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT DT12J3RS215QA7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Red |
| Actuator Material | Polycarbonate |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver |
| Current Rating | 8A |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Illumination Color | Red |
| Illumination Type | Neon, Lamp |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DT |
| Switch Function | On-Off |
| Termination | Quick Connect |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT DT12J3RS215QA7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
