
The DT22J12S2AHQA is a DPST on-off switch with a current rating of 8A and a voltage rating of 125V AC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. The switch is available in a panel mount configuration with a right-angle orientation and a silver, cadmium contact material. The DT22J12S2AHQA is a RoHS compliant device and is packaged in bulk. It has an electrical life of 10000 cycles and a switch function of on-off.
ITT DT22J12S2AHQA technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Contact Material | Silver, Cadmium |
| Contact Plating | Silver |
| Current Rating | 8A |
| Depth | 30mm |
| Electrical Life | 10000Cycles |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Panel, Snap in, Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DT |
| Switch Function | On-Off |
| Termination | PC Pins |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for ITT DT22J12S2AHQA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
