
Illuminated rocker switch, SPDT (Single Pole Double Throw) configuration, featuring a black nylon concave actuator. Rated for 7.5A at 125V AC and 28V DC, with silver contacts and silver plating for reliable conductivity. Designed for through-hole mounting with brackets, offering a right-angle orientation and PC pin terminations. Operates within a temperature range of -30°C to 85°C, boasting an electrical life of 40,000 cycles.
Sign in to ask questions about the ITT E101J1A3QE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT E101J1A3QE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Depth | 25.45mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated |
| Length | 16.87mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT E101J1A3QE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
