
SPDT illuminated rocker switch with a 7.5A current rating at 125VAC. Features a black nylon concave actuator, silver contacts with silver plating, and PC pin termination for through-hole mounting. Operates within a temperature range of -30°C to 85°C, offering 40,000 electrical cycles. This RoHS compliant component is designed for right-angle orientation.
Sign in to ask questions about the ITT E101J1AQE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT E101J1AQE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 7.5A |
| Depth | 25.45mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 16.87mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT E101J1AQE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
