
SPDT toggle switch featuring a 3-position, right-angle configuration with PC pin termination. Offers a 20V AC/DC voltage rating and a 7.5A current rating, with a contact material of gold over copper alloy and gold plating. Designed for through-hole or PCB mounting, this non-illuminated switch boasts an electrical life of 40,000 cycles and operates within a -30°C to 85°C temperature range. The brass, chrome-plated actuator is 7.62mm long, and the component is RoHS compliant and IP57 rated for waterproof protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT E101MD1ABE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Chrome |
| Actuator Length | 7.62mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Approvals | UL |
| Body Material | Nylon, Glass |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 7.5A |
| Depth | 27.51mm |
| Electrical Life | 40000Cycles |
| Height | 6.86mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PCB, Brackets |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT E101MD1ABE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
