
SPDT toggle switch featuring a straight, through-hole mount with PC pin termination. Rated for 20V AC/DC and 7.5A, this non-illuminated switch offers a 2-position, On-On function. Constructed with a brass, chrome-plated standard round actuator and gold/copper alloy contacts with gold/nickel plating, it boasts an electrical life of 40,000 cycles and IP57 waterproof ratings.
Sign in to ask questions about the ITT E101MD1V3BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT E101MD1V3BE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.62mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 7.5A |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 7.5A |
| Depth | 8.13mm |
| Electrical Life | 40000Cycles |
| Height | 11.68mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 16.26mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 8.18mm |
| RoHS | Compliant |
Download the complete datasheet for ITT E101MD1V3BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
