
SPDT toggle switch with a 3-position, straight orientation and non-illuminated, standard round chrome-plated brass actuator. Features gold-plated copper alloy contacts, 7.5A current rating, and 20V AC/DC voltage rating. Designed for through-hole PCB mounting with PC pin termination, offering 40,000 electrical cycles and IP57 waterproof rating. Operates within a -30°C to 85°C temperature range.
Sign in to ask questions about the ITT E101SD1CBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT E101SD1CBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 12.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Approvals | UL |
| Body Material | Nylon, Glass |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 7.5A |
| Depth | 6.6mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PCB, PC Mount |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP57, Waterproof |
| RoHS Compliant | No |
| Series | E |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT E101SD1CBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
