
SPDT toggle switch with a right-angle orientation and through-hole mounting. Features a brass, chrome-plated standard round actuator with a 7.62mm length and chrome finish. Contacts are gold-plated copper alloy, offering 0.4VA at 20V AC/DC and an electrical life of 40,000 cycles. Operates within a -30°C to 85°C temperature range and boasts IP57 waterproof rating. Termination via PC pins.
Sign in to ask questions about the ITT E103MD1ABE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT E103MD1ABE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 7.62mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 27.51mm |
| Electrical Life | 40000Cycles |
| Height | 6.86mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Number of Poles | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for ITT E103MD1ABE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
