
SPDT illuminated rocker switch featuring a black concave nylon actuator. Rated for 7.5A and 20V AC/DC, this switch offers a 3-position, Mom-Off-Mom function with PC pin termination. Constructed with brass, tin, steel, nylon, and glass body materials, and silver/copper alloy contacts with gold/nickel plating, it boasts an electrical life of 40,000 cycles. Operating within a -30°C to 85°C range, it is UL and CSA approved, lead-free, and RoHS compliant.
Sign in to ask questions about the ITT E105J1V3BE2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT E105J1V3BE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Approvals | UL, CSA |
| Body Material | Brass, Tin, Steel, Nylon, Glass |
| Color | Black |
| Contact Current Rating | 7.5A |
| Contact Material | Silver, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 7.5A |
| Depth | 9.27mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 16.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel, Brackets |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | E |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 8.76mm |
| RoHS | Compliant |
Download the complete datasheet for ITT E105J1V3BE2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.