
Illuminated pushbutton switch with SPDT throw configuration, featuring a 1A current rating and 120V AC / 28V DC voltage rating. This right-angle, through-hole mounted component utilizes silver contacts with gold and nickel plating for enhanced conductivity. It offers an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 75°C. The actuator is constructed from nylon, glass, and polyester, with a flammability rating of UL94 V-0.
ITT E121SD1AGE technical specifications.
| Actuator Length | 7.16mm |
| Actuator Material | Nylon, Glass, Polyester |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 26.845mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | E020 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT E121SD1AGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
