
This 10mA SMD/SMT SPST switch is rated for 24V and operates within a temperature range of -55°C to 85°C. It features a lead-free construction and a mechanical life of 1,000,000 cycles. The switch has a throw configuration of SPST and a switch travel of 0.4mm.
Sign in to ask questions about the ITT EDM650AUSC0LFG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT EDM650AUSC0LFG technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Silver |
| Current Rating | 10mA |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 11.3mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operating Force | 650gf |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Tray |
| Series | EDM |
| Switch Function | Off-Mom |
| Switch Travel | 0.4mm |
| Termination | SMD/SMT |
| Throw Configuration | SPST |
| DC Rated Voltage | 24V |
| Width | 10.3mm |
| RoHS | Compliant |
Download the complete datasheet for ITT EDM650AUSC0LFG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
