
Illuminated pushbutton switch featuring SPDT (Single Pole Double Throw) functionality with a 250mA current rating and 50V DC voltage rating. Surface mountable via gull wing termination, this component offers a right-angle orientation and operates within a temperature range of -40°C to 85°C. The switch includes green and red LED illumination, a black nylon and glass actuator, and copper alloy contacts with silver and gold plating. Packaged on tape and reel, it meets UL94 V-0 flammability standards and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT ELUMEESAQ2C12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Color | Black |
| Actuator Length | 7.62mm |
| Actuator Material | Nylon, Glass |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 250mA |
| Depth | 28.2mm |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Length | 11.43mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELUM™ |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT ELUMEESAQ2C12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
