
SPDT pushbutton switch with a 250mA current rating and 50V DC voltage rating. Features a black nylon and glass actuator, silver and gold plated copper alloy contacts, and blue LED illumination. This surface mount device utilizes gull wing termination and is designed for right-angle orientation. Operating temperature range is -40°C to 85°C, with a UL94 V-0 flammability rating. Packaged in tape and reel.
ITT ELUMEESAQ7C22 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 250mA |
| Depth | 29.32mm |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Length | 11.43mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELUM™ |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT ELUMEESAQ7C22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.