
Illuminated pushbutton switch featuring a SPDT (Single Pole Double Throw) configuration with a 250mA current rating and 50V DC voltage rating. This surface-mount device utilizes a right-angle orientation and gull wing termination for secure SMD/SMT mounting. It offers both green and orange LED illumination options with a black nylon and glass actuator. Operating within a temperature range of -40°C to 85°C, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the ITT ELUMEESAQ8C22 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT ELUMEESAQ8C22 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon, Glass |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 250mA |
| Illumination Color | Green, Orange |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ELUM™ |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT ELUMEESAQ8C22 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
