
Illuminated pushbutton switch featuring SPDT (Single Pole Double Throw) functionality with a 250mA current rating and 50V DC voltage rating. This right-angle, through-hole mount component offers a red LED illumination and a black nylon/glass actuator. Constructed with stainless steel and copper alloy contacts plated in silver and gold, it operates within a temperature range of -40°C to 85°C and meets UL94 V-0 flammability standards.
ITT ELUMEETHQ3C12 technical specifications.
| Actuator Color | Black |
| Actuator Length | 7.62mm |
| Actuator Material | Nylon, Glass |
| Body Depth | 20.58mm |
| Color | Red |
| Contact Material | Stainless Steel, Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 250mA |
| Depth | 28.2mm |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Material | Glass, Liquid Crystal Polymer |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Operating Force | 2.5N |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ELUM |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 50V |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ELUMEETHQ3C12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
