
Illuminated pushbutton switch, right-angle surface mount (SMD/SMT) with blue LED illumination. Features a black nylon/glass actuator, 2.5N operating force, and SPDT throw configuration with momentary (On-Mom) function. Rated for 250mA at 50V DC, with stainless steel and copper alloy contacts plated in silver and gold. Operates within a -40°C to 85°C temperature range, is UL94 V-0 flammability rated, and RoHS compliant. Packaged in tape and reel.
Sign in to ask questions about the ITT ELUMOASAQ7C12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT ELUMOASAQ7C12 technical specifications.
| Actuator Color | Black |
| Actuator Length | 7.62mm |
| Actuator Material | Nylon, Glass |
| Body Depth | 20.58mm |
| Package/Case | SMD/SMT |
| Color | Blue |
| Contact Current Rating | 250mA |
| Contact Material | Stainless Steel, Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 250mA |
| Depth | 28.2mm |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Material | Glass, Liquid Crystal Polymer |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Surface Mount, PCB |
| Operating Force | 2.5N |
| Orientation | Right Angle |
| Package Quantity | 450 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ELUM |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| DC Rated Voltage | 50V |
| Width | 11.43mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ELUMOASAQ7C12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
