
Illuminated pushbutton switch featuring a right-angle, through-hole mount design. This SPST, Off-(On) switch offers a 250 mA current rating and a 50V DC voltage rating. It utilizes LED illumination in green and has a black nylon and glass actuator. Constructed with copper alloy contacts plated in silver and gold, it operates within a temperature range of -40°C to 85°C and meets UL94 V-0 flammability standards.
ITT ELUMOATHQ6C12 technical specifications.
| Actuator Color | Black |
| Actuator Length | 7.62mm |
| Actuator Material | Nylon, Glass |
| Contact Material | Copper Alloy |
| Contact Plating | Silver, Gold |
| Current Rating | 250mA |
| Depth | 28.2mm |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 11.43mm |
| Max Current Rating | 250mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 50V |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 60 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ELUM™ |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for ITT ELUMOATHQ6C12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.