
Illuminated pushbutton switch featuring a red plunger actuator with a 5.46mm actuator length. This SPST, right-angle, through-hole mounted switch offers a 20V AC/DC voltage rating and a 400mA contact current rating. It boasts gold contact material, 20mohm contact resistance, and an electrical life of 60,000 cycles. With IP57 and waterproof ratings, UL and CSA approvals, and UL94 V-0 flammability, this RoHS compliant component is designed for reliable operation.
ITT EP11SD1ABE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Nylon, Glass, Polyester, Thermoplastic |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Color | Red |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 20mA |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Pitch | 4.7mm |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for ITT EP11SD1ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
