
Illuminated pushbutton switch featuring a plunger actuator with a 5.46mm actuator length. This sealed, surface mount component offers SPST, OFF-MOM. functionality with PC pin termination. It boasts a 1A current rating, 20V AC/DC voltage rating, and a gold/copper alloy contact material with gold/nickel plating. Rated for 60,000 cycles, it operates between -30°C and 85°C and is UL94 V-0 flammability rated. Approvals include UL and CSA, with IP57 and IP40 ratings for environmental protection.
ITT EP11SD1CBE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Nylon, Glass, Polyester, Thermoplastic |
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Color | White |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 1A |
| Depth | 5.08mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Lead Pitch | 4.7mm |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PCB |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP57, Waterproof, IP40 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for ITT EP11SD1CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
