
Illuminated pushbutton switch, SPST-NO, featuring a right-angle surface mount orientation with gull wing termination. Offers a 0.4VA contact rating at 20V, with a 20mA current rating and 60,000 electrical cycles. Constructed with gold/copper alloy contacts and gold/nickel plating, it boasts a nylon, glass, polyester, or thermoplastic plunger actuator measuring 5.46mm. Rated IP57 waterproof and UL94 V-0 flammability, operating between -30°C and 85°C.
ITT EP11SD1SAPE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Nylon, Glass, Polyester, Thermoplastic |
| Actuator Type | PLUNGER |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Current Rating | 20mA |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EP |
| Switch Function | Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT EP11SD1SAPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
