
Illuminated pushbutton switch with SPST-NO (Single Pole Single Throw, Normally Open) configuration, rated for 0.4VA at 20V AC/DC. Features gold/nickel plated copper alloy contacts and a nylon, glass, polyester, or thermoplastic actuator with a 5.46mm length. Through-hole, panel-mountable design with straight orientation and wire wrap termination. Offers 60,000 electrical cycles, IP57 waterproof rating, and operates within a -30°C to 85°C temperature range. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT EP11SD1WBE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 5.46mm |
| Actuator Material | Nylon, Glass, Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 5.08mm |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EP |
| Switch Function | Off-Mom |
| Termination | Wire Wrap |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT EP11SD1WBE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
