
SPDT pushbutton switch with right-angle, through-hole mounting and PC pin termination. Features a 0.4VA at 20V rating, copper alloy contacts with gold/nickel plating, and a 30,000 cycle electrical life. Operates within a -30°C to 85°C temperature range and boasts IP57 waterproof and UL94 V-0 flammability ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT EP12SD1APE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 5.46mm |
| Actuator Material | Nylon, Glass, Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 19.2mm |
| Electrical Life | 30000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | EP |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT EP12SD1APE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
